Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007412
Order Code3755189
Product RangeMulticomp Pro DIN 934 Hex Full Nuts
Technical Datasheet
150 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.750 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€2.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007412
Order Code3755189
Product RangeMulticomp Pro DIN 934 Hex Full Nuts
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM3
Fastener MaterialStainless Steel A2
Fastener Plating-
Product RangeMulticomp Pro DIN 934 Hex Full Nuts
SVHCTo Be Advised
Product Overview
MP007412 hex nuts are precision-engineered fasteners made from durable A2 stainless steel, ideal for a wide range of applications requiring strength and corrosion resistance. Designed for M3 screws and bolts, these hex nuts are perfect for use in mechanical assemblies, construction, and industrial projects.
- Offering excellent resistance to rust and corrosion
- Ensure versatility in various applications
- Hexagonal shape for easy tightening with standard tools
- Reliable performance
- Cost-effective packaging
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Stainless Steel A2
Product Range
Multicomp Pro DIN 934 Hex Full Nuts
Thread Size - Metric
M3
Fastener Plating
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181639
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004