Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007428
Order Code3766466
Product RangeMulticomp Pro Wire Strippers
Technical Datasheet
43 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €13.380 |
5+ | €11.370 |
10+ | €10.830 |
Price for:Each
Minimum: 1
Multiple: 1
€13.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007428
Order Code3766466
Product RangeMulticomp Pro Wire Strippers
Technical Datasheet
Stripping Capacity AWG30AWG to 20AWG
Stripping Capacity Metric0.2mm to 0.8mm
For Use WithCable & Wires
Product RangeMulticomp Pro Wire Strippers
SVHCNo SVHC (21-Jan-2025)
Product Overview
This Multicomp Pro MP007428 wire stripper is best suited for electronic and modelling purposes. Its micro precision ability is an extremely important factor when it comes to a number of industrial requirements. It has integrated cutter for cable of 0.2mm to 0.8mm diameter. It is ideal for different types of insulated solid and stranded cables.
- Cable/Wire Stripper, For Wires 0.2-0.8mm
- With spring
Applications
Electronics Service, Hobby & Education, Laboratory, Industrial & Manufacturing
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Stripping Capacity AWG
30AWG to 20AWG
For Use With
Cable & Wires
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
0.2mm to 0.8mm
Product Range
Multicomp Pro Wire Strippers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15