Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007512
Order Code3772119
Product RangePi-Box Pro 4
Your Part Number
Technical Datasheet
14 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €104.500 |
Price for:Each
Minimum: 1
Multiple: 1
€104.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007512
Order Code3772119
Product RangePi-Box Pro 4
Technical Datasheet
For Use WithRaspberry Pi 4 Model B Single Board Computer
External Height44mm
External Width77mm
External Depth12mm
Enclosure / Case Material-
Enclosure MaterialAluminium
Product RangePi-Box Pro 4
Body ColourBlack
SVHCNo SVHC (17-Jan-2023)
Product Overview
MP007512 is a 1U 19” extruded aluminium rack panel with 2x cutout unit.
- Come in black anodise with a brushed finish
- Unit is removable
- Aluminium 5005 sheet front end plate with black anodised 10μm finish
- Acrylic rear end plate with black finish
Notes
Separate Pi-Box Pro 4 with Heatsink kit (MPN: MP004561) is our Order Code 3489263
Technical Specifications
For Use With
Raspberry Pi 4 Model B Single Board Computer
External Width
77mm
Enclosure / Case Material
-
Product Range
Pi-Box Pro 4
SVHC
No SVHC (17-Jan-2023)
External Height
44mm
External Depth
12mm
Enclosure Material
Aluminium
Body Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7