Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007534
Order Code3772440
Product RangeMulticomp Pro Micro USB Cable
Your Part Number
Technical Datasheet
2,772 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.740 |
Price for:Each
Minimum: 1
Multiple: 1
€3.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007534
Order Code3772440
Product RangeMulticomp Pro Micro USB Cable
Technical Datasheet
Accessory TypeMicro USB Female to Male Switch Cable
For Use WithRaspberry Pi & micro:bit Boards
Product RangeMulticomp Pro Micro USB Cable
Product Overview
This Multicomp Pro switch cable MP007534 is the Micro USB, Male to Female adapter with built in-line ON/OFF switch. This cable can be used with the Raspberry Pi Model and Micro:Bit / Micro:Bit V2. Allows to make full power off without unplugging the cable from the power supply. The adapter can be easily added into the existing system where the Micro USB type of cable is used.
- Micro USB plug to Micro USB socket lead with switch
- Allows you to turn your Raspberry Pi / Micro:Bit on or off easily
- Connects to Raspberry Pi at one end and PSU at the other
- Connects to Micro:Bit and Micro:Bit V2 at one end and PSU at the other
- Inline push button operation
- Overall length: 200 mm
- Colour: Black
Applications
Embedded Design & Development, Automation & Process Control, Commercial, Computer Peripherals
Technical Specifications
Accessory Type
Micro USB Female to Male Switch Cable
Product Range
Multicomp Pro Micro USB Cable
For Use With
Raspberry Pi & micro:bit Boards
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017236