Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007713
Order Code3778796
Product RangeMP-ECP Slimline
Also Known AsGTIN UPC EAN: 5051259248427
Your Part Number
Technical Datasheet
9 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.690 |
| 5+ | €18.000 |
| 10+ | €17.120 |
| 25+ | €16.010 |
| 50+ | €15.690 |
Price for:Each
Minimum: 1
Multiple: 1
€18.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007713
Order Code3778796
Product RangeMP-ECP Slimline
Also Known AsGTIN UPC EAN: 5051259248427
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max30W
Output Voltage Max24VDC
Output Current1.25A
LED Driver ModeConstant Voltage
Input Voltage Min200V
Input Voltage Max240V
Product RangeMP-ECP Slimline
SVHCTo Be Advised
Product Overview
These Multicomp Pro ECP series are standard non-dim LED drivers. These low profile and are suitable for indoor use with screw terminals making them easy to install. The series comes in 15W, 30W,50W, 75W,100W,150W and 200W variations. Available in both constant current and constant voltage design.
- 30W, 24V, IP20 slimline constant voltage LED driver
- Flicker free
- AC input range 200VAC to 240VAC
- Built in PFC function
- Efficiency up to 85%
- Short circuit/ over loading/ over current protections
- Full protection plastic housing easy installation
- Cooling by free air convection
- Suitable for profile lighting and lightboxes
- 3 years warranty
- Working Temperature: -20°C to +45°C
Applications
LED Lighting, Power Supplies, Electrical, Installations
Notes
Safety standards: EN613471, EN61347-2-13; EMS: EN61000-3-2, EN61000-3-3, EN61547; EMF: EN62493-2010; ERP: EN1194-2012
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
24VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
240V
SVHC
To Be Advised
Output Power Max
30W
Output Current
1.25A
Input Voltage Min
200V
Product Range
MP-ECP Slimline
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14