Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007801
Order Code3778902
Product RangeMP OM3 FIBRE Cables
Technical Datasheet
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €144.380 |
5+ | €118.130 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€144.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007801
Order Code3778902
Product RangeMP OM3 FIBRE Cables
Technical Datasheet
Fibre TypeOM3 Multimode
Fibre Diameter-
No. of Fibres4Fibres
External Diameter5.2mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket Colour-
Jacket MaterialLSZH
Product RangeMP OM3 FIBRE Cables
SVHCTo Be Advised
Technical Specifications
Fibre Type
OM3 Multimode
No. of Fibres
4Fibres
Reel Length (Imperial)
328ft
Jacket Colour
-
Product Range
MP OM3 FIBRE Cables
Fibre Diameter
-
External Diameter
5.2mm
Reel Length (Metric)
100m
Jacket Material
LSZH
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.3