Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007873Copy
Manufacturer Standard Lead Time7 weeks
Order Code3778982
Product RangeMP Powercon Cable Assembly
Your Part Number
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
NOW* on orders €50.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €38.990 |
| 5+ | €33.730 |
Price for:Each
Minimum: 1
Multiple: 1
€38.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007873Copy
Manufacturer Standard Lead Time7 weeks
Order Code3778982
Product RangeMP Powercon Cable Assembly
Technical Datasheet
Connector to ConnectorpowerCON TRUE1 Plug to powerCON TRUE1 Receptacle
Cable Length - Metric500mm
Current Rating16A
Voltage Rating-
Jacket ColourBlack
Product RangeMP Powercon Cable Assembly
Cable Length - Imperial1.64ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
powerCON TRUE1 Plug to powerCON TRUE1 Receptacle
Current Rating
16A
Jacket Colour
Black
Cable Length - Imperial
1.64ft
Cable Length - Metric
500mm
Voltage Rating
-
Product Range
MP Powercon Cable Assembly
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17
