Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007883
Order Code3778993
Product RangeMP AV Cable Assembly
Your Part Number
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €35.420 |
| 5+ | €33.530 |
| 10+ | €31.260 |
| 25+ | €28.990 |
Price for:Each
Minimum: 1
Multiple: 1
€35.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007883
Order Code3778993
Product RangeMP AV Cable Assembly
Technical Datasheet
Connector Type AXLR Plug
Connector Type BXLR Socket
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket Colour-
Product RangeMP AV Cable Assembly
SVHCTo Be Advised
Technical Specifications
Connector Type A
XLR Plug
Cable Length - Imperial
3.3ft
Jacket Colour
-
SVHC
To Be Advised
Connector Type B
XLR Socket
Cable Length - Metric
1m
Product Range
MP AV Cable Assembly
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14