Print Page
Image is for illustrative purposes only. Please refer to product description.
4,682 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.432 |
| 50+ | €0.375 |
| 100+ | €0.340 |
| 250+ | €0.230 |
| 500+ | €0.225 |
Price for:Each
Minimum: 10
Multiple: 10
€4.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008033
Order Code3780335
Technical Datasheet
Product Range-
Voltage Rating16VDC
Holding Current3A
Trip Current6A
Time to Trip5s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.1mm
Diameter-
Length8.8mm
Thickness3mm
Height13.8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP008033 is a 3A resettable fuse for 16V DC systems, with a trip current of 6A and an approximate trip time of 5seconds. It offers solid protection against overcurrent conditions, making it a great choice for power and control circuits.
- UL approved
- Resettable overcurrent protection for extended component life
- Fast trip response to safeguard sensitive circuits
- Compact radial design for easy PCB integration
- Wide operating temperature range from –40°C to +125°C
- Ideal for low-voltage DC applications like power supplies, batteries, and motors
Technical Specifications
Product Range
-
Holding Current
3A
Time to Trip
5s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
16VDC
Trip Current
6A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
8.8mm
Height
13.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45