Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008064
Order Code3804777
Product RangeMulticomp Pro Nylon Hex Head Nuts
Your Part Number
Technical Datasheet
30 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.210 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
€10.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008064
Order Code3804777
Product RangeMulticomp Pro Nylon Hex Head Nuts
Technical Datasheet
Nut TypeHex
Thread Size - Imperial#10
Thread Size - MetricM5
Fastener MaterialNylon (Polyamide)
Product RangeMulticomp Pro Nylon Hex Head Nuts
SVHCNo SVHC (25-Jun-2025)
Product Overview
These Hex Head Nylon Nuts are suitable for many industrial and electronic applications. Manufactured from tough, lightweight nylon, these fasteners offer excellent electrical insulating properties, are non-corrosive and non-magnetic.
- High toughness, Wear resistance, Corrosion resistance.
- Good electrical insulation.
- High and low temperature resistance.
- Excellent UV resistance.
- High Mechanical strength.
Applications
Electronics Design, Installations, Mechanical, Safety, Enclosures, Construction
Technical Specifications
Nut Type
Hex
Thread Size - Metric
M5
Product Range
Multicomp Pro Nylon Hex Head Nuts
Thread Size - Imperial
#10
Fastener Material
Nylon (Polyamide)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037195