Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008120
Order Code3804839
Product RangeMulticomp Pro PE Cap Nut Screw Protectors
Your Part Number
Technical Datasheet
145 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.410 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
€13.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008120
Order Code3804839
Product RangeMulticomp Pro PE Cap Nut Screw Protectors
Technical Datasheet
Size (mm)-
Thread Size - Imperial#8
Thread Size - MetricM4
Body Length8.5mm
External Diameter8mm
Fastener MaterialPE (Polyethylene)
Wire Diameter-
Product RangeMulticomp Pro PE Cap Nut Screw Protectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
Screw Cover Caps are a simple yet effective solution to conceal and protect exposed screw heads, commonly used for finishing and decorative purposes. These are suitable for screws with and without a countersunk and much like all of our screw cover caps, are ideal as a quick, easy, finishing solution.
- High toughness, Wear resistance, Corrosion resistance.
- Good electrical insulation.
- High and low temperature resistance.
- Excellent UV resistance.
- High Mechanical strength.
Applications
Electronics Design, Installations, Mechanical, Safety, Enclosures, Construction
Technical Specifications
Size (mm)
-
Thread Size - Metric
M4
External Diameter
8mm
Wire Diameter
-
SVHC
No SVHC (25-Jun-2025)
Thread Size - Imperial
#8
Body Length
8.5mm
Fastener Material
PE (Polyethylene)
Product Range
Multicomp Pro PE Cap Nut Screw Protectors
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02825