Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €122.900 |
Product Information
Product Overview
MP008386 digital timer is a reliable, accurate, and compact size solution for various industrial and commercial applications that require precise time measurement and control. The product comes with intuitive LED symbols for lock, relay output, memory retention, signal & time range status and two relay outputs. It is suitable for use in small enclosures with an IP55-protected front panel, IP20-protected terminals & IP30 protection for housing and control panels.
- LED dual display 11 segment for process value & 7 segment for set value
- Display height of 15mm for process value
- Multi voltage (88-276 VAC/DC) and multi-range (0.01s to 999hr)
- User selectable up or down counting for Process Value
- Memory option (retentive function) in event of break in supply
- Short depth of only 65mm
- Lock function for menu & time
Applications
Automation & Process Control, Industrial Process Controls, Industrial Automation, Production
Contents
x1 Digital multi-function timer 48mm × 48mm × 65mm (w × h × d).
Notes
IP55 protected front panel and easy panel/flush mounting. Compliant to IEC 61812-1.
Technical Specifications
MP Digital Time Delay Relays
0.1s
9Ranges
2 Changeover Relays
5A
45mm
No SVHC (07-Nov-2024)
Multifunction
999s
6
240V
Screw Terminals
45mm
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate