Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €54.920 |
5+ | €47.450 |
10+ | €46.520 |
20+ | €45.620 |
Product Information
Product Overview
MP008388 is a DIN rail-mounted DPCO asymmetrical recycler timer/ time delay relay that has a timing range of 0.1s - 10 hrs. It also comes with a wide supply voltage of 24-240V AC/DC and minimal power consumption. Its enhanced accuracy at a wide operating temperature range from -15°C to +60°C makes it robust in all industrial conditions. It has IP20 protection for terminals and IP40 protection for enclosure. With easy installation, this product is reliable for your specific needs.
- Configurable switch ON or switch OFF first
- Independent settings for ON & OFF time
- LED indicated power and relay status
- Wide time range
Applications
Industrial, Automation & Process Control, Factory Automation, Clock & Timing
Contents
x1 Asymmetric on-off timer, 22.5 x 75 x 100.5mm.
Notes
IP20 protection for terminals and IP40 protection for enclosure.
Technical Specifications
28V
10h
16Ranges
5A
5A
240V
-
No SVHC (07-Nov-2024)
0.1s
MP Analogoue Time Delay Relays
-
240V
DIN Rail
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate