Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €93.120 |
5+ | €89.390 |
10+ | €87.640 |
20+ | €85.960 |
Product Information
Product Overview
MP008393 digital timer is known for its precision, thanks to its two separate relay outputs with independent programming which ensures accurate time programming for daily, weekly, pulse and settable daylight saving time (dts). With its clock accuracy of 0.5s/day it enables error free measurement while showing data in 12/24 hour format. The instrument can easily fit neat onto DIN rail and includes latitude/longitude database of 45 countries and 280 cities. The enclosure made of flame retardant UL94-V0 material is IP40 protected and terminals IP20 protected. Our product’s simple reset and manual override makes it always an engineer’s choice for hassle-free and reliable working environments.
- 110-240VAC power supply
- 2 changeover relays
- 1min timer
- Clock accuracy of 0.5s/day
- 6 years of battery reserve
- 5 operating modes and 50 ON/OFF program settings
Applications
Industrial, Automation & Process Control, Factory Automation, Clock & Timing
Contents
x1 Digital time switch 36mm × 90mm × 65mm.
Notes
Easy DIN installation. IP 20 protection for terminals and IP 30 for enclosure.
Technical Specifications
MP Digital Time Delay Relays
1min
60Ranges
2 Changeover Relays
16A
No SVHC (07-Nov-2024)
-
-
-
240VAC
Screw Terminals
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate