Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €78.280 |
| 5+ | €75.150 |
| 10+ | €73.680 |
| 20+ | €72.260 |
Product Information
Product Overview
MP008407 is a DIN rail-mounted DPCO thermistor/ over-temperature monitoring relay. It monitors and protects motors and other devices against overheating for heavy-duty loads, high switching frequency, high operating temperature and insufficient cooling conditions with integrated PTC resistor sensors. It comes with a supply voltage of 24 VAC/DC, offering LED indications for healthy, unhealthy, sensor open/short conditions. All this comes in a flame retardant UL94-V0 enclosure providing reliable solutions to your operations.
- Integrated PTC resistor sensors
- Protection against heavy duty load, high switching frequency
- Protection against high operating temperature & insufficient cooling
- LED indications for fault, sensor open/short conditions
- Supply voltage of 24VAC/DC
Applications
Industrial Process Controls, Motor Drive & Control, Electrical, Safety
Contents
x1 Thermistor relay, 22.5 x 83 x 100.5mm.
Notes
IP20 protection for terminals and IP40 protection for enclosure.
Technical Specifications
24V
-15°C
5A
DPDT
-
24V
60°C
250VAC
DIN Rail
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate