Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €28.420 |
5+ | €24.550 |
10+ | €24.080 |
20+ | €23.620 |
Product Information
Product Overview
MP008425 digital hour meter comes with a user-friendly 5mm high 6 digit LCD with in-built non-volatile memory (EEPROM) offering exceptional reliability. It also provides remote reset option and runs with minimal power consumption of 0.4W. With supply voltage of 12 - 48V AC/DC, this product has memory retention period of 100 years for max of 99999.9hrs measurement range. It's wide operating temperature range of - 10°C to +50°C and accuracy of ±0.02% makes it the most reliable one in its segment. It packs itself with a robust IP54 protected front panel and easy screw mounted bezel installation that makes it fit neat into tough industrial applications.
- 6-digit LCD 5mm height
- In-built non-volatile memory (EEPROM)
- Remote reset option
- Low power consumption of 0.4W
- Supply 12-48 VAC/DC
Applications
Industrial, Clock & Timing, Maintenance & Repair, Instrumentation
Contents
x1 Digital hour meter, 24 x 48mm.
Notes
IP54 protected front panel and 100 years memory retention.
Technical Specifications
12V
-
24mm
MP Panel-Mount Timers
48V
99999.9h
48mm
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate