Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008726
Order Code3880924
Product RangeMCP 2.00MM IDC
Technical Datasheet
5,096 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.310 |
10+ | €1.150 |
50+ | €0.959 |
100+ | €0.756 |
200+ | €0.661 |
Price for:Each
Minimum: 1
Multiple: 1
€1.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008726
Order Code3880924
Product RangeMCP 2.00MM IDC
Technical Datasheet
IDC Connector TypeBoard In Connector
Contact Gender-
Pitch Spacing2mm
No. of Rows2 Row
No. of Contacts14Contacts
Connector MountingCable Mount, Through Hole Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeMCP 2.00MM IDC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
2mm
No. of Contacts
14Contacts
Contact Material
Phosphor Bronze
Product Range
MCP 2.00MM IDC
Contact Gender
-
No. of Rows
2 Row
Connector Mounting
Cable Mount, Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004