Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €61.680 |
| 3+ | €57.900 |
| 10+ | €51.590 |
Price for:Each
Minimum: 1
Multiple: 1
€61.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008841
Order Code3912302
Technical Datasheet
Thickness2mm
Conductive MaterialSilicone
Thermal Conductivity15W/m.K
Thermal Impedance-
Volume Resistivity-
External Length150mm
External Width100mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Thickness
2mm
Thermal Conductivity
15W/m.K
Volume Resistivity
-
External Width
100mm
SVHC
To Be Advised
Conductive Material
Silicone
Thermal Impedance
-
External Length
150mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:40170000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084