Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008860
Order Code3912324
Technical Datasheet
Adhesive Type-
Adhesive ColourBlack / White
Thermal Conductivity2W/m.K
Tensile Strength14.6MPa
Dispensing MethodSyringe
Volume50ml
Weight-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Alternatives for MP008860
1 Product Found
Technical Specifications
Adhesive Type
-
Thermal Conductivity
2W/m.K
Dispensing Method
Syringe
Weight
-
SVHC
No SVHC (08-Jul-2021)
Adhesive Colour
Black / White
Tensile Strength
14.6MPa
Volume
50ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:40170000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.162