Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008947
Order Code3924332
Product RangeMCP 2.5MM WtB
Technical Datasheet
179 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.190 |
| 10+ | €1.830 |
| 25+ | €1.510 |
| 100+ | €1.190 |
| 150+ | €1.040 |
Price for:Each
Minimum: 1
Multiple: 1
€2.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008947
Order Code3924332
Product RangeMCP 2.5MM WtB
Technical Datasheet
Pitch Spacing2.5mm
No. of Positions3Ways
Wire Size (AWG)28AWG to 20AWG
Conductor Area CSA-
Wire Connection MethodPush In
Rated Current4A
Rated Voltage150V
Product RangeMCP 2.5MM WtB
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Pitch Spacing
2.5mm
Wire Size (AWG)
28AWG to 20AWG
Wire Connection Method
Push In
Rated Voltage
150V
SVHC
Boric acid (14-Jun-2023)
No. of Positions
3Ways
Conductor Area CSA
-
Rated Current
4A
Product Range
MCP 2.5MM WtB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004