Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009239
Order Code3972467
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.390 |
Price for:Each
Minimum: 1
Multiple: 1
€7.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009239
Order Code3972467
Technical Datasheet
Connector to ConnectorF-Type Plug to F-Type Plug
Cable Length - Imperial12ft
Cable Length - Metric3.7m
Coaxial Cable TypeRG6U
Connector Type AF-Type Plug
Connector Type BF-Type Plug
Impedance-
Jacket ColourBlack
Product Range-
Technical Specifications
Connector to Connector
F-Type Plug to F-Type Plug
Cable Length - Metric
3.7m
Connector Type A
F-Type Plug
Impedance
-
Product Range
-
Cable Length - Imperial
12ft
Coaxial Cable Type
RG6U
Connector Type B
F-Type Plug
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536