Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009319
Order Code3953497
Product RangeMP Magnetic Connectors
Technical Datasheet
41 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.300 |
5+ | €8.580 |
Price for:Each
Minimum: 1
Multiple: 1
€10.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009319
Order Code3953497
Product RangeMP Magnetic Connectors
Technical Datasheet
Connector Type AUSB Type A Plug
Connector Type BMagnetic 3 Position Plug
Current Rating2A
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Additional Connector-
Jacket ColourWhite
Voltage Rating-
Product RangeMP Magnetic Connectors
SVHCTo Be Advised
Product Overview
Multicomp Pro magnetic cable assemblies and connectors are a popular and quickly growing cable assembly choice for many applications. The magnetic cable and connector sets incorporate spring-loaded pins with magnetic interfaces to create a reliable and easily detachable connection suitable for many applications.
Applications
Medical, Power Management, Hobby & Education, Industrial, Computer Peripherals, Wearables
Technical Specifications
Connector Type A
USB Type A Plug
Current Rating
2A
Cable Length - Imperial
3.3ft
Jacket Colour
White
Product Range
MP Magnetic Connectors
Connector Type B
Magnetic 3 Position Plug
Cable Length - Metric
1m
Additional Connector
-
Voltage Rating
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4