Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009336
Order Code3953515
Product RangeMP Magnetic Connectors
Technical Datasheet
105 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.330 |
5+ | €8.610 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€10.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009336
Order Code3953515
Product RangeMP Magnetic Connectors
Technical Datasheet
Connector Type AUSB Type A Plug
Connector Type BMagnetic 4 Position Plug
Current Rating1A
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Additional ConnectorMagnetic 4 Position Receptacle
Jacket ColourBlack
Voltage Rating-
Product RangeMP Magnetic Connectors
SVHCTo Be Advised
Product Overview
MP009336 magnetic connector cable assembly is a versatile and user-friendly connection solution, featuring a USB Type A plug at one end and a magnetic 4-position plug at the other. With a 1A current rating and a length of 600mm (23.6inches), this cable assembly is ideal for applications that require frequent connection and disconnection, offering a secure and fast magnetic coupling. The magnetic feature simplifies the setup while ensuring reliable data or power transfer.
- 4 Ccore flexible cable supports compact power and signal transmission
- Magnetic plug offers strong, secure, and quick connections
- 1A current rating is suitable for low-power applications, ensuring efficient delivery
- 600mm (23.6in) provides reach for convenient setups
- User-friendly magnetic design enables tool-free connection and disconnection
- Female 4 pole magnetic connector provided as part of the kit
Technical Specifications
Connector Type A
USB Type A Plug
Current Rating
1A
Cable Length - Imperial
23.6"
Jacket Colour
Black
Product Range
MP Magnetic Connectors
Connector Type B
Magnetic 4 Position Plug
Cable Length - Metric
600mm
Additional Connector
Magnetic 4 Position Receptacle
Voltage Rating
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5