Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009453
Order Code3957830
Product RangeMP-WNAP
Technical Datasheet
12 In Stock
60 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.535 |
5+ | €0.446 |
Price for:Each
Minimum: 1
Multiple: 1
€0.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009453
Order Code3957830
Product RangeMP-WNAP
Technical Datasheet
Product RangeMP-WNAP
Thread Size - MetricM20
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
Cable Diameter Min5mm
Cable Diameter Max10mm
IP / NEMA RatingIP68
SVHCTo Be Advised
Technical Specifications
Product Range
MP-WNAP
Cable Gland Material
Nylon (Polyamide)
Cable Diameter Min
5mm
IP / NEMA Rating
IP68
Thread Size - Metric
M20
Gland Colour
Black
Cable Diameter Max
10mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01