Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009456
Order Code3957833
Product RangeMP-WNAP
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.310 |
5+ | €2.760 |
Price for:Each
Minimum: 1
Multiple: 1
€3.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009456
Order Code3957833
Product RangeMP-WNAP
Technical Datasheet
Product RangeMP-WNAP
Thread Size - MetricM40
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
Cable Diameter Min22mm
Cable Diameter Max32mm
IP / NEMA RatingIP68
SVHCTo Be Advised
Technical Specifications
Product Range
MP-WNAP
Cable Gland Material
Nylon (Polyamide)
Cable Diameter Min
22mm
IP / NEMA Rating
IP68
Thread Size - Metric
M40
Gland Colour
Black
Cable Diameter Max
32mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065