Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009736
Order Code3976299
Product RangeMP EV Connectivity
Technical Datasheet
76 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €92.330 |
5+ | €87.790 |
Price for:Each
Minimum: 1
Multiple: 1
€92.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009736
Order Code3976299
Product RangeMP EV Connectivity
Technical Datasheet
EV Connector StandardType 2
Contact Gender-
No. of Contacts7 Contact
Current Rating32A
Voltage Rating480VAC
IP RatingIP54
EV Charging LevelLevel 2
Cable Length-
Contact Termination-
Product RangeMP EV Connectivity
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP009736 EV charging connector is a robust Type 2 receptacle designed for electric vehicle charging at levels up to 32 A and 480 VAC. Engineered with an IP54 rating, it provides reliable protection against dust and water ingress, making it suitable for outdoor use. This connector is crafted for ease of installation and longevity, ensuring optimal performance in a variety of charging applications. Its adherence to European standards makes it an excellent choice for electric vehicle users seeking dependable charging solutions.
- Supports up to 480VAC and 32A for efficient electric vehicle charging
- Provides protection against dust and water, ensuring reliable performance in various environments
- Designed to work seamlessly with European electric vehicle charging standards
- Durable materials enhance longevity and withstand harsh conditions
- User-friendly design facilitates quick setup for both residential and commercial charging stations
Technical Specifications
EV Connector Standard
Type 2
Contact Gender
-
Current Rating
32A
IP Rating
IP54
Cable Length
-
Product Range
MP EV Connectivity
Gender
Receptacle
No. of Contacts
7 Contact
Voltage Rating
480VAC
EV Charging Level
Level 2
Contact Termination
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05