Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €27.110 |
5+ | €22.590 |
Product Information
Product Overview
The MP009810 from Multicomp Pro is a 500mm panel mount 2 pole magnetic cable assembly to bare end lead. It's a fantastic solution if you require a 2 contact connector which can be disconnected extremely quickly or used in an area where accidental damage to connectors or cables is likely. These magnetic connectors are designed for extra-low voltage applications such as battery charging and as such have a rated current of 5A at 30V AC/DC. The unique design also allows the connector to rotate a full 360 degrees without loss of the electrical connection. *While the panel mount connector and cable connectors are individually IP67 rated, due to the design of the magnetic connector the connection itself is not waterproof.
- Magnetic mating
- Fits 20.75mm cut-out
- IP67 rated
- 5A rated current at 30V
- an rotate 360 degrees without disconnecting
Technical Specifications
Magnetic 2 Position Plug
Free End
5A
19.69"
Black
-
Magnetic Connector to Free End
2Ways
500mm
-
-
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate