Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009811
Order Code3977148
Product RangeMP Magnetic Connectors
Your Part Number
Technical Datasheet
28 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €38.770 |
| 5+ | €31.440 |
Price for:Each
Minimum: 1
Multiple: 1
€38.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009811
Order Code3977148
Product RangeMP Magnetic Connectors
Technical Datasheet
Conversion Type-
Connector Type AUSB 2.0 A Plug
Baud Rate-
Connector Type BMagnetic 2 Position Plug
Current Rating5A
Converter Connector TypeMagnetic Connector
Cable Length - Metric2m
Chip Type-
Cable Length - Imperial6.6ft
Additional Connector-
Jacket ColourBlack
Voltage Rating30V
Product RangeMP Magnetic Connectors
SVHCTo Be Advised
Product Overview
The MP009811 from Multicomp Pro is a 2m magnetic connector adaptor to USB Type A plug.
- 2 Pin Contact
- Current rating: 5A
- Insulation Resistance: 100mΩ min
- Dielectric Withstanding Voltage : 300V AC/DC
- Contact resistance: 50mΩ
- AWG gauge : 18AWG
- Temperature Range: -20°C to 70°C
Technical Specifications
Conversion Type
-
Baud Rate
-
Current Rating
5A
Cable Length - Metric
2m
Cable Length - Imperial
6.6ft
Jacket Colour
Black
Product Range
MP Magnetic Connectors
Connector Type A
USB 2.0 A Plug
Connector Type B
Magnetic 2 Position Plug
Converter Connector Type
Magnetic Connector
Chip Type
-
Additional Connector
-
Voltage Rating
30V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076