Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009819
Order Code3977156
Product RangeMP Plastic USB-A
Your Part Number
Technical Datasheet
74 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.920 |
| 5+ | €18.820 |
Price for:Each
Minimum: 1
Multiple: 1
€19.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009819
Order Code3977156
Product RangeMP Plastic USB-A
Technical Datasheet
Connector to ConnectorC3 Panel Type A Receptacle to Type A Plug
Cable Length - Metric200mm
Cable Length - Imperial7.9"
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeMP Plastic USB-A
SVHCTo Be Advised
Technical Specifications
Connector to Connector
C3 Panel Type A Receptacle to Type A Plug
Cable Length - Imperial
7.9"
Jacket Colour
Black
Product Range
MP Plastic USB-A
Cable Length - Metric
200mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MP009819
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04