Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010250
Order Code4014507
Product RangeMulticomp Pro Audio Adapters
Technical Datasheet
375 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.960 |
5+ | €7.620 |
Price for:Each
Minimum: 1
Multiple: 1
€8.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010250
Order Code4014507
Product RangeMulticomp Pro Audio Adapters
Technical Datasheet
Connector Type AUSB Type C Plug
Connector Type B3.5mm Stereo Jack Plug
Cable Length - Imperial8.7"
Cable Length - Metric220mm
Jacket ColourBlack
Product RangeMulticomp Pro Audio Adapters
SVHCNo SVHC (21-Jan-2025)
Product Overview
USB C Hi-Res Audio Converter lets you connect headphones, earphones, or speakers with a standard 3.5 mm (1/8 inch) audio plug to your smartphone, tablet, and laptop with USB C or Thunderbolt 3/4 port, and provides crystal high-resolution sound quality for both listening and talking.
- Support USB-C Malex1 (connect Type-C device) Stereo: 3.5mm female
- Stereo Digital-to-Analog Converter with 93dB SNR for audio output
- Support digital Hi-Res Audio (High-Resolution Audio)
- DAC supports 44.1/48/96 Sample Rate, 16/24-bit
- ADC input supports 44.1/48KHz Sample Rate, 16bit
- 4-Pole 3.5mm Audio Jack for Fixed-Type/Global/Universal Audio Jack Design
- Audio Jack Detection with Auto-Switch
- Support go into standby mode when no music is playing
- Support voice adjustment function when connected to Apple original headset
- Plug and play
Applications
Audio, Datacom, High Speed Digital, Telecommunications, Computer Peripherals, Broadcast
Technical Specifications
Connector Type A
USB Type C Plug
Cable Length - Imperial
8.7"
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
3.5mm Stereo Jack Plug
Cable Length - Metric
220mm
Product Range
Multicomp Pro Audio Adapters
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020865