Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010285
Order Code4012350
Product RangeM5 Series
Technical Datasheet
854 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.130 |
15+ | €2.700 |
100+ | €2.180 |
300+ | €1.970 |
750+ | €1.760 |
Price for:Each
Minimum: 1
Multiple: 1
€3.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010285
Order Code4012350
Product RangeM5 Series
Technical Datasheet
Blow Characteristic-
Fuse Current60A
Voltage Rating VDC32V
Voltage Rating VAC-
Auto Blade Fuse Size41.6mm x 12mm x 8mm
Product RangeM5 Series
Fuse Size Metric42mm x 12mm x 8.2mm
Fuse Size Imperial1.6" x 0.5" x 0.3"
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Interrupting Ratings: 1000A at 32V DC
- Ambient temperature: -40°C to +125°C
- Fuse Mounting: M5 Threaded Stud And Hex Nuts
- Fuse-link: Alloy material,Tin plated
- Body: Thermoplastic
Applications
Automotive, Industrial, HVAC, Electrical, Safety, Electric Vehicle (EV) Charging, Motor Drive & Control, Renewable Energy
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
32V
Auto Blade Fuse Size
41.6mm x 12mm x 8mm
Fuse Size Metric
42mm x 12mm x 8.2mm
SVHC
No SVHC (23-Jan-2024)
Fuse Current
60A
Voltage Rating VAC
-
Product Range
M5 Series
Fuse Size Imperial
1.6" x 0.5" x 0.3"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25