Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010319
Order Code4034891
Product RangeMulticomp Pro Wrench Sets
Your Part Number
Technical Datasheet
95 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.540 |
Price for:Each
Minimum: 1
Multiple: 1
€7.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010319
Order Code4034891
Product RangeMulticomp Pro Wrench Sets
Technical Datasheet
AF Size - Metric150mm
AF Size - Imperial6"
Length-
Product RangeMulticomp Pro Wrench Sets
SVHCNo SVHC (08-Jul-2021)
Product Overview
That Wrench Set can grab & grip an object conveniently and fast. These rubber straps wrench easily around objects of any shape to make them tighten or loosen which makes it an ideal DIY tool for the home, garden, garage, and workplace. The rubberized wrench can be used for many different plumbing applications without damaging or scratching the object.
- Loosens and Tightens almost everything
- Cushioned Grip for Maximum Comfort
- Use to Loosen and Tighten Jar Lids, Oil Filters, Pipes, Fittings, Shafts and Pulleys
- Will not harm fine finishes
- Two sizes include
Applications
Mechanical, Installations, Industrial & Manufacturing, Hobby & Education, Instrumentation, Facility Maintenance
Contents
x1 Large Wrench up to 150mm/6" diameter; x1 Smaller Wrench up to 100mm/4’’ diameter
Notes
3 Years Manufacturer Warranty.
Technical Specifications
AF Size - Metric
150mm
Length
-
SVHC
No SVHC (08-Jul-2021)
AF Size - Imperial
6"
Product Range
Multicomp Pro Wrench Sets
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125998