Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010401
Order Code4014930
Product RangeMP 5.7MM POWER
Your Part Number
Technical Datasheet
14,900 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.24 |
| 50+ | €0.16 |
| 100+ | €0.14 |
| 200+ | €0.12 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010401
Order Code4014930
Product RangeMP 5.7MM POWER
Technical Datasheet
Product RangeMP 5.7MM POWER
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Contact PlatingMatte Tin Plated Contacts
For Use WithMulticomp Pro MP MEGA 5.7MM Series Power Housing Connectors
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Wide crimp terminal
- Matte tin plating
- 12AWG wire size
Technical Specifications
Product Range
MP 5.7MM POWER
Contact Termination Type
Crimp
Contact Plating
Matte Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
12AWG
For Use With
Multicomp Pro MP MEGA 5.7MM Series Power Housing Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004