Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010438
Order Code4036780
Your Part Number
Technical Datasheet
51 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.550 |
| 10+ | €12.410 |
| 25+ | €11.600 |
Price for:Each
Minimum: 1
Multiple: 1
€14.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010438
Order Code4036780
Technical Datasheet
Connector to ConnectorType A Plug to Type C Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 3.2
Jacket ColourWhite
Electronic Marking-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Type C Plug
Cable Length - Imperial
6.6ft
Jacket Colour
White
Product Range
-
Cable Length - Metric
2m
USB Standard
USB 3.2
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088