Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010458
Order Code4036802
Your Part Number
Technical Datasheet
62 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €32.600 |
| 5+ | €27.550 |
Price for:Each
Minimum: 1
Multiple: 1
€32.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010458
Order Code4036802
Technical Datasheet
Conversion TypeUSB to RS232 Converter
Baud Rate-
Converter Connector TypeD Sub 9 Position Plug, D Sub 25 Position Plug
Chip Type-
Cable Length - Metric1.8m
Cable Length - Imperial5.9ft
Product Range-
SVHCTo Be Advised
Product Overview
MP010458 smart cable assembly is a high-performance USB to RS232 converter cable designed to provide seamless communication between USB-enabled devices and RS232 serial devices. With a D Sub 9P plug on one end and a D Sub 25P plug on the other, it ensures compatibility with a wide range of legacy devices. The 1.8-meter length and transparent design offer flexibility and easy identification for quick troubleshooting and maintenance.
- 2:1 shrink ratio ensures protection and a reliable fit around components
- D Sub 9P to 25P plugs compatible with RS232 devices
- 1.8-meter length provides ample reach for various setups and installations
- Transparent design allows easy inspection for quick troubleshooting
- High-quality construction ensures reliable data transfer over USB and RS232 connections
Technical Specifications
Conversion Type
USB to RS232 Converter
Converter Connector Type
D Sub 9 Position Plug, D Sub 25 Position Plug
Cable Length - Metric
1.8m
Product Range
-
Baud Rate
-
Chip Type
-
Cable Length - Imperial
5.9ft
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19