Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010830
Order Code4067623
Product RangeMP IPS TFT Displays
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €328.190 |
| 5+ | €291.730 |
| 10+ | €238.690 |
Price for:Each
Minimum: 1
Multiple: 1
€328.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010830
Order Code4067623
Product RangeMP IPS TFT Displays
Technical Datasheet
Display Size5"
Resolution800 x 480 Pixels
VGA SizeWXGA
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage5V
Interface TypeHDMI
Display Brightness850cd/m²
TouchscreenCapacitive Touch
Module Size120.7mm x 75.8mm
Operating Temperature Min-30°C
Operating Temperature Max70°C
Display Pinout19 Way Connector
Product RangeMP IPS TFT Displays
SVHCTo Be Advised
Product Overview
Applications
Displays, Audio Visual, Computer Peripherals, Consumer Electronics, Factory Automation, Hobby & Education, Multimedia, Utilities
Technical Specifications
Display Size
5"
VGA Size
WXGA
Display Appearance
RGB
Interface Type
HDMI
Touchscreen
Capacitive Touch
Operating Temperature Min
-30°C
Display Pinout
19 Way Connector
SVHC
To Be Advised
Resolution
800 x 480 Pixels
Display Orientation
Landscape
Logic Voltage
5V
Display Brightness
850cd/m²
Module Size
120.7mm x 75.8mm
Operating Temperature Max
70°C
Product Range
MP IPS TFT Displays
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125