Print Page
Image is for illustrative purposes only. Please refer to product description.
60 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.426 |
| 10+ | €0.396 |
| 25+ | €0.370 |
| 50+ | €0.336 |
Price for:Each
Minimum: 5
Multiple: 5
€2.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010845
Order Code4067830
Technical Datasheet
Product Range-
Voltage Rating32VDC
Holding Current1A
Trip Current1.9A
Time to Trip6.2s
Fuse ShapeRound
Current Rating Max100A
Lead Spacing5.1mm
Diameter9.7mm
Length-
Thickness3mm
Height13.6mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP010845 is a round resettable PTC fuse rated for 32V DC, engineered to provide Reliable overcurrent protection with automatic reset functionality. It supports a holding current of 1A and trips at 1.9A within approximately 6.2 seconds, withstanding surge currents up to 100A.
- UL and TUV approved
- Ensures normal circuit operation while protecting against overcurrent faults
- Compact design for easy PCB mounting
- Offers fast fault response to prevent component damage
- Robust performance during current spikes
- Reliable operation across varied environmental conditions
Technical Specifications
Product Range
-
Holding Current
1A
Time to Trip
6.2s
Current Rating Max
100A
Diameter
9.7mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
32VDC
Trip Current
1.9A
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
13.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226531
Product traceability