Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010951
Order Code4125224
Product RangeMulticomp Pro Tool Set
Technical Datasheet
362 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €12.160 |
5+ | €10.330 |
10+ | €9.850 |
25+ | €8.990 |
50+ | €7.800 |
125+ | €7.380 |
Price for:1 Set
Minimum: 1
Multiple: 1
€12.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010951
Order Code4125224
Product RangeMulticomp Pro Tool Set
Technical Datasheet
Kit Contents15 PCs of Each 7" Combination Pliers, 8oz Claw Hammer, Bit Holder, 6" Adjustable Wrench & 11Pcs Bits
Product RangeMulticomp Pro Tool Set
SVHCNo SVHC (21-Jan-2025)
Product Overview
The toolset is equipped with a variety of commonly used tools that can be utilized in various scenes. The tools are conveniently organized in a blow mold case, making storage and transportation hassle-free.
- 15 piece household tool set
- Tool set with common tools
- Can be used in different scene, blow mould case is easy to storage and carry
- Application includes household repair, workshop, maintenance, DIY use
- Product weight is 2000g, product size is 310mm × 180mm × 50mm
- Carbon steel material
- Blow mould case with shrinking single packing
Applications
Domestic, Hobby & Education, Mechanical, Maintenance & Repair
Contents
x1 combination pliers 7”; x11 bitsl; x1 claw hammer 8oz; x1 bit holder; x1 adjustable wrench 6”
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Kit Contents
15 PCs of Each 7" Combination Pliers, 8oz Claw Hammer, Bit Holder, 6" Adjustable Wrench & 11Pcs Bits
SVHC
No SVHC (21-Jan-2025)
Product Range
Multicomp Pro Tool Set
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.270511