Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.500 |
Product Information
Product Overview
Presenting the CRV Hex Key Set, a versatile and user-friendly hand tool designed to meet your needs. This 9-in-1 hex key set offers a comprehensive range of sizes, ensuring you have the right tool for any task. Each hex key features a red handle that not only provides a comfortable grip but also enhances visibility in your toolbox. Crafted from durable materials, these hex keys are built to withstand rigorous use, guaranteeing longevity and reliability. The foldable design of the set adds to its convenience, allowing for easy storage and portability. Whether you're working on a project at home or on the go, this compact set is always ready to accompany you. The various sizes available make it suitable for a wide range of scenes and applications, whether it's assembling furniture, fixing bicycles, or working on mechanical devices. With the CRV Hex Key Set, you can tackle any task with confidence, knowing you have a durable and versatile tool at your disposal. Its easy-to-use design, comfortable grip, and foldable nature make it a must-have addition to your toolbox, ensuring you're always prepared for any job that comes your way.
- x9 Metric Hex Key: 1.5-2-2.5-3-4-4.5-5-5.5-6mm
- Product Weight: 260g
- Material: Chrome Vanadium
- Surface Treatment: Heat Treatment And Blackening
- Single Packing: Blister Card
Applications
Domestic, Hobby & Education, Mechanical, Maintenance & Repair
Contents
x9 Metric Hex Key
Notes
3 Years Manufacturer Warranty.
Technical Specifications
9 Pieces of 1.5mm, 2mm, 2.5mm, 3mm, 4mm, 4.5mm, 5mm, 5.5mm, 6mm Hex Keys & Red Handle
No SVHC (21-Jan-2025)
Multicomp Pro Tool Set
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate