Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010967
Order Code4125571
Product RangeMulticomp Pro Fiber Optic Strippers
Technical Datasheet
663 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €16.070 |
5+ | €13.660 |
10+ | €13.010 |
25+ | €11.880 |
50+ | €10.310 |
125+ | €9.750 |
Price for:Each
Minimum: 1
Multiple: 1
€16.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010967
Order Code4125571
Product RangeMulticomp Pro Fiber Optic Strippers
Technical Datasheet
For Use With1.2mm-3.2mm, 3.2mm-6.4mm Slit Stripping & Ring Stripping Fibre Optic Cables
Product RangeMulticomp Pro Fiber Optic Strippers
SVHCNo SVHC (17-Jan-2022)
Product Overview
The compact Multicomp Pro MP010967 is designed to perform slit and ring cuts on fiber optic cables, buffer tubes, and jackets from 1.2 to 6.4 mm in diameter. The tool features easily adjustable slit and ring blades. The MP010967 has two ring cut channels and a reversible V block that improves slitting performance to accommodate the full diameter range.
- Equipped with spring-loaded V-shaped jaw that provides stable, precision slitting & ringing performance
- Interchangeable V-block accommodates cable diameters from 1.2mm to 6.4mm; custom sizing blocks available
- Safe, compact & ergonomic design fits comfortably in hand for easy operation without risk of injury
- Compact size & lightweight compared to the competition
- Easily adjustable blade depth prevents fiber damage
Applications
Electronics Service, Hobby & Education, Facility Maintenance, Industrial Maintenance, Maintenance & Repair, Utilities, Fibre Optics
Notes
3 Years Manufacturer Warranty.
Technical Specifications
For Use With
1.2mm-3.2mm, 3.2mm-6.4mm Slit Stripping & Ring Stripping Fibre Optic Cables
SVHC
No SVHC (17-Jan-2022)
Product Range
Multicomp Pro Fiber Optic Strippers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03