Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010969
Order Code4125573
Product RangeMulticomp Pro Fiber Optic Strippers
Your Part Number
Technical Datasheet
693 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.120 |
| 5+ | €17.770 |
| 10+ | €16.410 |
| 25+ | €15.040 |
| 50+ | €14.720 |
| 125+ | €14.400 |
Price for:Each
Minimum: 1
Multiple: 1
€20.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010969
Order Code4125573
Product RangeMulticomp Pro Fiber Optic Strippers
Technical Datasheet
For Use With2-3mm & 2.8-3mm Outer Jacket, 2-3mm Loose Tube Fibre, 900um Buffer Insulation/250um Acrylate Cables
Product RangeMulticomp Pro Fiber Optic Strippers
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 5-in-1 Fibre Optic Stripper MP010969 we offer is crafted to meet the needs of professional installers, providing versatility and cost-effectiveness without compromising on expectations. These tools are constructed using high-carbon tool steel, ensuring durability and long-lasting performance through precision grounding and hardening processes.
- Strips outer jacket from 2mm-2.4mm fibre & 2.8mm-3mm fibre: 2mm-3mm loose tube fibre
- Strips 900μm buffer insulation without removing acrylate coating
- Strips acrylate coating from 250μm fibre cable
- Ergonomic & angle tool frame designed for easy operation
- Handle lock for better safety and easier storage
- Highly recognizable yellow/black ergonomic handles
Applications
Electronics Service, Hobby & Education, Facility Maintenance, Industrial Maintenance, Maintenance & Repair, Utilities, Fibre Optics
Notes
3 Years Manufacturer Warranty.
Technical Specifications
For Use With
2-3mm & 2.8-3mm Outer Jacket, 2-3mm Loose Tube Fibre, 900um Buffer Insulation/250um Acrylate Cables
SVHC
No SVHC (17-Jan-2022)
Product Range
Multicomp Pro Fiber Optic Strippers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15