Print Page
Image is for illustrative purposes only. Please refer to product description.
90 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €51.630 |
5+ | €45.180 |
10+ | €37.430 |
25+ | €33.560 |
Price for:Each
Minimum: 1
Multiple: 1
€51.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011393
Order Code4155661
Technical Datasheet
Antenna TypeWiFi 6E
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingN Connector
Gain7.6dBi
VSWR2
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
A Multicomp Waterproof IP67 Outdoor WiFi antenna supporting Tri-Band Wifi (2400~2500 MHz & 5150~5850 MHz & 5925~7125 MHz) with Robust Direct-Mount N' Type
- WiFi outdoor antenna
- Tri-Band Wifi (2400~2500 MHz & 5150~5850 MHz & 5925~7125 MHz)
- Waterproof: IP67/NEMA6 rated
- Robust N'Type Direct Mount Interface
- -40C - +80C Operating Temperature
- Radiation Pattern: Omni
- Peak Gain (dBi): 2.4/5.6/7.6 (@ 2100-2500MHz/5150-5850MHz/5925-7125MHz)
- Survival Wind Speed 216 km/h
- UV Protection Coating
- Length: 180mm
Technical Specifications
Antenna Type
WiFi 6E
Frequency Max
7.125GHz
Gain
7.6dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (27-Jun-2024)
Frequency Min
5.925GHz
Antenna Mounting
N Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079