Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011747
Order Code4220271
Product RangeMP XT Series
Your Part Number
Technical Datasheet
314 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.292 |
| 50+ | €0.249 |
| 150+ | €0.232 |
| 250+ | €0.225 |
| 500+ | €0.215 |
| 1500+ | €0.214 |
Price for:Each
Minimum: 5
Multiple: 5
€1.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011747
Order Code4220271
Product RangeMP XT Series
Technical Datasheet
No. of Contacts2Contacts
Product RangeMP XT Series
Connector MountingCable Mount
Contact Termination TypeSolder Cup
Pitch Spacing5mm
Contact GenderPin
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
Cable Mount
Pitch Spacing
5mm
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
No. of Rows
1Rows
Product Range
MP XT Series
Contact Termination Type
Solder Cup
Gender
Plug
Contact Material
Brass
Connector Shell Size
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004