Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011748
Order Code4220272
Product RangeMP XT Series
Technical Datasheet
570 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.727 |
50+ | €0.641 |
150+ | €0.545 |
250+ | €0.474 |
500+ | €0.363 |
1500+ | €0.242 |
2500+ | €0.237 |
5000+ | €0.232 |
Price for:Each
Minimum: 5
Multiple: 5
€3.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011748
Order Code4220272
Product RangeMP XT Series
Technical Datasheet
No. of Contacts2Contacts
Product RangeMP XT Series
Connector MountingCable Mount
Contact Termination TypeSolder Cup
Pitch Spacing5mm
Contact GenderSocket
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
Cable Mount
Pitch Spacing
5mm
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
No. of Rows
1Rows
Product Range
MP XT Series
Contact Termination Type
Solder Cup
Gender
Receptacle
Contact Material
Brass
Connector Shell Size
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate