Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011881
Order Code4208152
Your Part Number
Technical Datasheet
9 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €26.550 |
| 5+ | €21.350 |
Price for:Each
Minimum: 1
Multiple: 1
€26.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011881
Order Code4208152
Technical Datasheet
Finish-
No. of Gangs1
Power Rating-
Switch TypePushbutton
Product Range-
SVHCTo Be Advised
Product Overview
Dimmer switch with integrated over-temperature protection fuse.
- Module case ultrasonically sealed to reduce dimmer buzzing
- Fits a plaster depth (16mm) mounting box
- One or two ways of switching
- Suitable for use with 1-10V LED drivers
- Smooth dimming operation from 0-100%
- Complies with the latest Electrical Safety Standard for dimmer switches EN60669-2-1:2000
- EMC Compliance - EN550155
Technical Specifications
Finish
-
Power Rating
-
Product Range
-
No. of Gangs
1
Switch Type
Pushbutton
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038555