Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €39.070 |
5+ | €35.680 |
Product Information
Product Overview
This MP011888 3.6V Lithium Battery Charging Electric Grinding Set offers a USB Charging Grinder Kit suitable for polishing, cleaning, and drilling tasks. It operates at two speeds: 10,000 rpm and 20,000 rpm. Featuring a hangable metal ring design, it facilitates easy storage. The motor is designed to be shock-proof and is equipped with precision metal bearings, ensuring smooth rotation without deviation. Its usage guarantees no numbness or fatigue. Additionally, it includes a charge and discharge protection circuit board, ensuring safety during use and extending battery life.
- Free running time of motor (rpm): 10000~20000
- Free running time (min): 50~60
- Housing material: PP+TPR
- Charging socket: Micro USB
- Charging time: 3hrs
Applications
Mechanical, Maintenance & Repair, Production, Instrumentation
Contents
x 13pcs in Transparent Box Accessories: including x1 3.2mm/2.4mm copper Collet; x2 Alumina Grinding Head; x3 Diamond Grinding Head, Fixed Shaft for Abrasive Ring, Abrasive Ring; x2 Cutting Grinding Wheel, Grinding Wheel Shaft, Collet
Notes
3 Years Manufacturer Warranty.
Technical Specifications
3.7V
20000rpm
Micro USB
-
Multicomp Pro Grinders
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate