Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €27.100 |
5+ | €24.740 |
Product Information
Product Overview
Experience the ultimate convenience in network cable termination with the Modular Plug Crimper RJ45 Open Pass. This advanced tool is meticulously engineered to streamline your installation process and ensure flawless connections. Designed to perfection, this crimping tool effortlessly crimps and cuts Open-Pass RJ45 modular plugs, providing a sleek, flat, and precisely trimmed surface that not only enhances aesthetics but also guarantees optimal connectivity. Say goodbye to the hassle of manually trimming exposed wire ends, as this crimping tool automates the process for a clean and professional finish. Versatility is the key with this exceptional tool. It not only excels at crimping RJ45 modular plugs but also handles CAT6 and CAT5e round cables with finesse. No need for multiple tools cluttering your workspace when you have this all-in-one solution at your disposal. The tool's black oxide finish not only adds a touch of sophistication but also enhances its durability, ensuring it can withstand the rigors of professional use. Additionally, the grip handle is meticulously designed to provide maximum comfort, reducing fatigue during extended usage and allowing you to maintain precision and control. In summary, the Modular Plug Crimper RJ45 Open Pass is your gateway to a world of effortless and professional network cable termination. With its automatic wire trimming, versatile cable compatibility, robust black oxide finish, and ergonomic grip handle, it sets a new standard for efficiency and comfort in network installation tools. Upgrade your toolkit today and elevate your network connectivity projects to a whole new level.
- Crimps and cuts Open-Pass RJ45 modular plug
- Exposed wire ends are automatically trimmed off with flat and neat surface after crimped
- Cuts and strips CAT6, CAT5e round cables
- Handle lock provides better safety in closed position and easy storage
- The parallel crimping action delivers even pressure ensuring precise termination
- Compact fits hand well and function consistently meets performance requirement
- Dual- color grip handle enhances comfort
Applications
Telecom, Instrumentation, Installations, Data / Computing
Contents
x1 Modular Plug Crimper RJ45 Open Pass
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Hand
Multicomp Pro Modular Installation Kit
RJ45 Modular Plugs
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for MP011917
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate