Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011976
Order Code4178988
Product RangeMP Magnetic Connectors
Technical Datasheet
105 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.830 |
50+ | €9.860 |
100+ | €9.660 |
200+ | €9.470 |
Price for:Each
Minimum: 1
Multiple: 1
€11.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011976
Order Code4178988
Product RangeMP Magnetic Connectors
Technical Datasheet
No. of Contacts4Contacts
Connector OrientationStraight
Pitch Spacing2.54mm
Current Rating2A
Connector Colour-
Voltage Rating-
Product RangeMP Magnetic Connectors
SVHCTo Be Advised
Product Overview
MP011976 magnetic connector is a high-performance connector designed for secure and reliable connections in various electronic applications. Featuring 4 contacts in a straight plug configuration with a 2.54 mm pitch, it supports up to 2 A of current. This connector utilizes magnetic technology to ensure quick and secure mating, making it ideal for applications requiring efficient, tool-free connections.
- Copper wire provides high conductivity and durability for precise connections
- 2.54mm pitch fits standard PCBs and connectors
- Magnetic technology ensures quick, secure connections with strong magnetism
- Straight plug configuration suits through-hole or surface-mount setups
- Durable brass construction offers excellent strength and corrosion resistance
Technical Specifications
No. of Contacts
4Contacts
Connector Orientation
Straight
Current Rating
2A
Voltage Rating
-
SVHC
To Be Advised
Gender
Plug
Pitch Spacing
2.54mm
Connector Colour
-
Product Range
MP Magnetic Connectors
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004