Print Page
Image is for illustrative purposes only. Please refer to product description.
466 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.640 |
| 5+ | €3.870 |
| 10+ | €3.200 |
| 25+ | €2.510 |
| 50+ | €2.190 |
| 150+ | €1.940 |
| 250+ | €1.900 |
Price for:Each
Minimum: 1
Multiple: 1
€4.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012086
Order Code4204960
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min16AWG
Wire Size AWG Max6AWG
Conductor Area CSA10mm²
Wire Connection MethodScrew
Rated Current57A
Rated Voltage800V
No. of Levels1
Product Range-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
6AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
-
Wire Size AWG Min
16AWG
Conductor Area CSA
10mm²
Rated Current
57A
No. of Levels
1
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144