Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012105
Order Code4205398
Product RangeMP Magnetic Connectors
Your Part Number
Technical Datasheet
100 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €98.400 |
| 5+ | €75.510 |
Price for:Each
Minimum: 1
Multiple: 1
€98.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012105
Order Code4205398
Product RangeMP Magnetic Connectors
Technical Datasheet
Connector Type AMagnetic 2 Position Plug
Connector Type BUSB A Plug
Current Rating5A
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Additional Connector-
Jacket ColourBlack
Voltage Rating30V
Product RangeMP Magnetic Connectors
SVHCTo Be Advised
Product Overview
The MP012105 is a versatile magnetic connector assembly designed for dependable performance and ease of use. It features a straight USB-A plug with a 2m (6.6ft) braided cable, combining flexibility, durability, and convenience. The 360° rotating magnetic connection allows quick and secure attachment from any angle, minimizing connector wear and making it ideal for everyday or professional applications.
- Magnetic USB-A plug with 2m braided cable
- 360° rotation for effortless connection in any position
- 2 contacts for stable data/power transfer
- 5.0A current rating for reliable high-power performance
- 18AWG wire gauge ensures efficiency and low resistance
- Durable braided jacket provides strength and long service life
- Temperature range: –20°C to +70°C
Applications
Electrical and Electronics, Automotive Systems, Control Panels, Electric Vehicle (EV) Charging, Industrial Automation Control, Medical Electronics, Robotics, Portable Devices
Notes
Braided cable
Technical Specifications
Connector Type A
Magnetic 2 Position Plug
Current Rating
5A
Cable Length - Imperial
6.6ft
Jacket Colour
Black
Product Range
MP Magnetic Connectors
Connector Type B
USB A Plug
Cable Length - Metric
2m
Additional Connector
-
Voltage Rating
30V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076